XP Power IML02 DC-DC Converter, 3.3V dc/ 600mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp

Subtotal (1 unit)*

£5.51

(exc. VAT)

£6.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.51

*price indicative

RS Stock No.:
124-0949
Mfr. Part No.:
IML0205S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

4kV ac

Width

9.8mm

Depth

12.5mm

Length

19.5mm

Series

IML02

Load Regulation

0.1

Standards Met

CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1

Medical Approved

Yes

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Related links